text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-52647NL

Fixed Inductors 330uH 1A 20%

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Pulse Electronics PE-52647NL - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 780mΩ
Test Frequency: 20kHz
Operating Temp Range: -40°C to +130°C
Dimension: L  18.03mm x W  12.95mm x H  18.03mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.80
USD
Quantity
Unit Price
40
$3.77
80
$3.73
160
$3.70
200
$3.69
600+
$3.61
Product Variant Information section