text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH110NP-102K

RCH Series 1 mH ±10% 530 mA 1.7 Ω DCR Unshielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH110NP-102K - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 530mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 1.7Ω
Dimension: L  10.5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
100
$1.02
300
$0.995
400
$0.985
1,000
$0.965
1,500+
$0.945
Product Variant Information section