text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2-101-R

UP Series 100 uH ±20 % Tolerance 1.4 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2-101-R - Technical Attributes
Attributes Table
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 277.2mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.74mm x W  8.76mm x H  5.86mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,298.00
USD
Quantity
Unit Price
600+
$3.83
Product Variant Information section