text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2UC-100-R

UP2UC Series 9.5 x 12.7 x 5.21 mm 10 uH 3.9 A ±20 % Unshielded SMT Drum Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2UC-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 25.9mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  9.5mm x W  12.7mm x H  5.21mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,608.00
USD
Quantity
Unit Price
600+
$1.92
Product Variant Information section