text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05JTR10

WL Series 0805 100 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech WL05JTR10 - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 400mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.42Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.10
8,000
$0.0996
10,000+
$0.0972
Product Variant Information section