text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S2N4BTD25

Inductor High Frequency Chip Unshielded Multi-Layer 0.0024uH 0.1nH 100MHz 7Q

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG1005S2N4BTD25 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.4nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 150mΩ
Self Resonance Frequency: 7GHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$932.00
USD
Quantity
Unit Price
10,000+
$0.0932
Product Variant Information section