text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-104K

S1210R Series 100 uH ±10 % Tolerance 127 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1210R-104K - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 127mA
Tolerance (%): ±10%
DC Resistance-Max: 10Ω
Self Resonance Frequency: 8MHz
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,220.00
USD
Quantity
Unit Price
500+
$4.44
Product Variant Information section