text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN16NG00D

LQW18 Series 0603 16 nH ±2 % 550 mA 160 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18AN16NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 16nH
Rated Current-Max: 550mA
Tolerance (%): ±2%
DC Resistance: 160mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$399.20
USD
Quantity
Unit Price
4,000
$0.0998
8,000
$0.0981
12,000
$0.0971
16,000
$0.0964
20,000+
$0.0943
Product Variant Information section