text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4309.224NLT

220µH Unshielded Wirewound Inductor 20% 100KHz 2.3A 885mOhm Max Nonstandard

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA4309.224NLT - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
DC Resistance: 885mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.8mm x W  12.8mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,990.00
USD
Quantity
Unit Price
500
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section