text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V6045-100M-R

SDCH1V6045,10.0nH,4.5A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Eaton SDCH1V6045-100M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
DC Resistance: 58mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,500
$0.106
3,000
$0.105
4,500
$0.104
7,500
$0.103
15,000+
$0.101
Product Variant Information section