text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1614353-0

RP73 Series 0603 3.01 kOhm ±0.1 % 0.063 W ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 5-1614353-0 - Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
250
$1.83
500
$1.82
750
$1.81
1,000
$1.80
1,250+
$1.78
Product Variant Information section