text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-132K2L

AC Series 0603 0.1 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
YAGEO AC0603FR-132K2L - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520,000
USA:
520,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
20,000
$0.0064
40,000
$0.0063
80,000
$0.0061
100,000
$0.0061
300,000+
$0.0059
Product Variant Information section