text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206FR-07360RL

Thick Film Resistors - SMD 1206 1/4W 3600ohm 1%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO AC1206FR-07360RL - Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
380,000
USA:
380,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.50
USD
Quantity
Unit Price
5,000
$0.0203
15,000
$0.0198
20,000
$0.0197
50,000
$0.0193
75,000+
$0.0189
Product Variant Information section