text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402JR-072K2L

AF Series 0402 2.2 kOhm ±5 % 0.063 W ±100 ppm/°C Anti-Sulfurated Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0402JR-072K2L - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
10,000
$0.0056
30,000
$0.0054
50,000
$0.0053
150,000
$0.0051
250,000+
$0.0049
Product Variant Information section