text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT2K20

CF Series 0.5 W 2.2 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Stackpole Electronics CF12JT2K20 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  8.5mm x D  2.7mm
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
445,000
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$52.00
USD
Quantity
Unit Price
5,000
$0.0104
15,000
$0.0101
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0093
Product Variant Information section