text.skipToContent text.skipToNavigation

Manufacturer Part #

CF1JT56R0

CF Series 56 Ω ±5% 1 W 0/-400 ppm/°C Conformal Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF1JT56R0 - Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$84.20
USD
Quantity
Unit Price
2,000
$0.0421
6,000
$0.041
10,000
$0.0405
20,000
$0.0399
40,000+
$0.0388
Product Variant Information section