text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF601R2000JNBF

CMF Series Ø 3.68 x 8.74 mm 1 W 1.2 Ohm ±5 % ±200 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF601R2000JNBF - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$270.00
USD
Quantity
Unit Price
100
$2.70
200
$2.68
300
$2.66
400
$2.65
500+
$2.62
Product Variant Information section