text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60221R00FKEB

CMF Series Ø 3.68 x 8.74 mm 1 W 221 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF60221R00FKEB - Technical Attributes
Attributes Table
Resistance: 221Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.162
2,000
$0.159
3,000
$0.158
5,000
$0.157
10,000+
$0.153
Product Variant Information section