text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF230K000JKE36

CPF Series 30 kOhm ±5 % ±100 ppm/°C Conformal Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF230K000JKE36 - Technical Attributes
Attributes Table
Resistance: 30kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section