text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW02011K50JNED

CRCW Series 0201 0.05 W 1.5 kOhm ±5 % ±200 ppm/°K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay CRCW02011K50JNED - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.00
USD
Quantity
Unit Price
10,000
$0.0037
30,000
$0.0036
50,000
$0.0036
200,000
$0.0034
300,000+
$0.0033