text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040256K0JNED

CRCW Series 0402 100 mW 56 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay CRCW040256K0JNED - Technical Attributes
Attributes Table
Rated Power: 0.1W
Working Voltage-Nom: 75V
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
20,000
$0.0012
50,000
$0.0012
200,000
$0.0011
400,000
$0.0011
1,000,000+
$0.001
Product Variant Information section