Manufacturer Part #
CRCW060310R0FKTA
CRCW Series 0603 0.1 W 10 Ohm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Vishay CRCW060310R0FKTA - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.55mm x W 0.85mm |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0152
15,000
$0.0149
25,000
$0.0147
50,000
$0.0145
100,000+
$0.0141
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount