text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12067K50FKEAHP

Res Thick Film 1206 7.5K Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Vishay CRCW12067K50FKEAHP - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
5,000
$0.0646
10,000
$0.0635
15,000
$0.0629
20,000
$0.0625
25,000+
$0.0611
Product Variant Information section