text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12101R20FKEA

CRCW Series 1210 1.2 Ohm ±1 % 0.5 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12101R20FKEA - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$166.00
USD
Quantity
Unit Price
5,000
$0.0332
10,000
$0.0326
15,000
$0.0323
25,000
$0.0319
50,000+
$0.0311
Product Variant Information section