text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20103R30FNEF

CRCW2010 200 3R3 1% E02 e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20103R30FNEF - Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$308.80
USD
Quantity
Unit Price
4,000
$0.0772
8,000
$0.0759
12,000
$0.0752
16,000
$0.0746
20,000+
$0.073
Product Variant Information section