text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512180RFKEG

CRCW Series 2512 1 W 180 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2512180RFKEG - Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$112.20
USD
Quantity
Unit Price
2,000
$0.0561
6,000
$0.0546
8,000
$0.0543
20,000
$0.0531
30,000+
$0.0519
Product Variant Information section