text.skipToContent text.skipToNavigation

Manufacturer Part #

CW005R2000JE12

CW Series Ø 7.92 x 22.22 mm 5 W 0.2 Ohm ±90 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW005R2000JE12 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Dimension: L  22.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,432.00
USD
Quantity
Unit Price
400+
$3.58
Product Variant Information section