text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB7152V

ERA Series 1206 71.5 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1915
Product Specification Section
Panasonic Industry ERA-8AEB7152V - Technical Attributes
Attributes Table
Resistance: 71.5kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$650.00
USD
Quantity
Unit Price
5,000
$0.13
10,000+
$0.128