text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF2490V

Res Thick Film 1206 249 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-8ENF2490V - Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$1,435.00
USD
Quantity
Unit Price
5,000
$0.0302
15,000
$0.0294
25,000
$0.0291
50,000
$0.0287
100,000+
$0.028
Product Variant Information section