text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PB6B1003V

ERJ Series 0805 100 kOhm 0.25 W ±0.1 % ±50 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-PB6B1003V - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Unit Price
5,000
$0.0522
10,000
$0.0513
15,000
$0.0508
20,000
$0.0505
25,000+
$0.0494
Product Variant Information section