text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ472

ESR Series 4.7 kΩ ±5% 0.4 W ±200 ppm/°C 0805 SMT Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR10EZPJ472 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
5,000
$0.0157
15,000
$0.0154
25,000
$0.0152
50,000
$0.015
100,000+
$0.0146
Product Variant Information section