text.skipToContent text.skipToNavigation

Manufacturer Part #

MCA1206MD1001BP100

MCA Series 1206 0.4 W 1 kOhm ±0.5 % ±25 ppm/K Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCA1206MD1001BP100 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.775
Product Variant Information section