text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF12JTD6K80

MLF Series 0.5 W 6.8 kΩ ±5% ±100 ppm/°C Metal Film Melf Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics MLF12JTD6K80 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  5.9mm x D  2.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$52.60
USD
Quantity
Unit Price
2,000
$0.0263
6,000
$0.0256
10,000
$0.0253
40,000
$0.0246
60,000+
$0.024
Product Variant Information section