text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C2152FB300

MMA Series Ø1.4x3.6mm 0.25 W 21.5 kOhm ±1 % ±50 ppm/K Professional MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay MMA02040C2152FB300 - Technical Attributes
Attributes Table
Resistance: 21.5kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$86.40
USD
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section