text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C2003FB300

MMU 0102-50 1% BL 200K

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMU01020C2003FB300 - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$133.50
USD
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0438
12,000
$0.0431
15,000
$0.0428
45,000+
$0.0414
Product Variant Information section