text.skipToContent text.skipToNavigation

Manufacturer Part #

MRA-053R300FE12

MRA Series Ø 4.24 x 14.27 mm3.3 Ohm ±1 % 5 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MRA-053R300FE12 - Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 4.06V
Operating Temp Range: -65°C to +350°C
Dimension: L  14.27mm x D  4.24mm
Height - Max: 4.24mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.60
USD
Quantity
Unit Price
2
$15.30
5
$15.17
20
$14.98
40
$14.88
100+
$14.67
Product Variant Information section