text.skipToContent text.skipToNavigation

Manufacturer Part #

NH0251R000FE02

NH Series 25 W 251 Ohms 1% 20PPM Non-Inductive Aluminum HousedWirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NH0251R000FE02 - Technical Attributes
Attributes Table
Resistance: 251Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  27.43mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
5
Total
$2,908.00
USD
Quantity
Unit Price
5
$30.01
10
$29.80
20
$29.58
25
$29.51
75+
$29.08
Product Variant Information section