text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100J151TRF

Res Thick Film 2512 150 Ohm 5% 1W 250ppm/C Molded SMD Embossed Plastic T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC100J151TRF - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: -0ppm/°C to +100ppm/°C
Rated Current: 2A
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.60
USD
Quantity
Unit Price
4,000
$0.0334
8,000
$0.0328
16,000
$0.0323
20,000
$0.0321
60,000+
$0.0311
Product Variant Information section