text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR5R040FLF

OAR Series 11.43x1.65mm 0.04 Ohm 5 W ±1 % ±20 ppm/°C Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OAR5R040FLF - Technical Attributes
Attributes Table
Resistance: 0.04Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 0V
Operating Temp Range: -40°C to +125°C
Dimension: L  11.43mm x W  1.65mm
Height - Max: 8.12mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
500
$1.48
1,000+
$1.46
Product Variant Information section