text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC300001507FAC000

PAC Series Ø5.5 x 16.5 mm 3 W 0.15 Ohm ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PAC300001507FAC000 - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  16.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,370.00
USD
Quantity
Unit Price
500
$1.38
1,000
$1.37
1,500+
$1.36
Product Variant Information section