text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-073ML

RC Series 0201 0.05 W 3 MOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
YAGEO RC0201FR-073ML - Technical Attributes
Attributes Table
Resistance: 3MΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
10,000
$0.0059
30,000
$0.0058
50,000
$0.0057
150,000
$0.0055
250,000+
$0.0054
Product Variant Information section