text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-1327RL

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0201FR-1327RL - Technical Attributes
Attributes Table
Resistance: 27Ω
Tolerance (%): ±1%
Temp Coefficient: 200ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$80.00
USD
Quantity
Unit Price
50,000
$0.0016
150,000
$0.0016
200,000
$0.0016
500,000
$0.0015
750,000+
$0.0015
Product Variant Information section