text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-072K74L

RC Series 2010 0.75 W 2.74 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2010FK-072K74L - Technical Attributes
Attributes Table
Resistance: 2.74kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,182.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0994
12,000
$0.0985
16,000
$0.0978
20,000+
$0.0956
Product Variant Information section