text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWP2010150RFKEA

Thick Film Res, 2010, 150 Ohm, 1%, tape/reel

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWP2010150RFKEA - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.8W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +155°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,520.00
USD
Quantity
Unit Price
4,000+
$0.88
Product Variant Information section