text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-334-B-T5

SMT Thin Film Chip Resistor 0603 330 kOhm ±0.1% Tolerance ±25 ppm°C

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Susumu RG1608P-334-B-T5 - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section