text.skipToContent text.skipToNavigation

Manufacturer Part #

RH010R1000FE02

RH Series 12.5 W 0.1 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH010R1000FE02 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 12.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
10
Total
$3,104.00
USD
Quantity
Unit Price
200+
$15.52
Product Variant Information section