text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0510S-R10-F

RL Series 0402 0.1 Ohm ±1% 0.125 W 0 - 200 ppm/°C High Power Metal Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Susumu RL0510S-R10-F - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.129V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
10,000+
$0.111
Product Variant Information section