text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-7W0R5L

Res Thick Film 0805 500m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO RL0805FR-7W0R5L - Technical Attributes
Attributes Table
Resistance: 500mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
5,000+
$0.175
Product Variant Information section