text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402JT4K30

RMCF Series 0402 0.063 W 4.3 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.3kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
5-10 Days
Total
$36.00
USD
Quantity
Web Price
10,000
$0.0018
40,000
$0.0015
150,000
$0.0014
300,000
$0.0014
750,000+
$0.0014
Product Variant Information section