text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT4K02

RMCF Series 1206 4.02 kOhm 0.25 W ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Stackpole Electronics RMCF1206FT4K02 - Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24.00
USD
Quantity
Unit Price
5,000
$0.0048
20,000
$0.0046
50,000
$0.0044
125,000
$0.0043
200,000+
$0.0041
Product Variant Information section